Siemens Sentron Series Window Current Transformer, 100A Input, 100:5, 5 A Output

RS Stock No.: 175-6139Brand: SiemensManufacturers Part No.: 4NC5117-2DA21
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

Siemens

Current Ratio

100:5

Series

SENTRON

Transformer Type

Window

Input Current

100A

Output Current

5 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Siemens Sentron Series Window Current Transformer, 100A Input, 100:5, 5 A Output

P.O.A.

Siemens Sentron Series Window Current Transformer, 100A Input, 100:5, 5 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Current Ratio

100:5

Series

SENTRON

Transformer Type

Window

Input Current

100A

Output Current

5 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm

Country of Origin

India