Siemens Sentron Series Window Current Transformer, 150A Input, 150:1, 1 A Output

RS Stock No.: 175-6141Brand: SiemensManufacturers Part No.: 4NC5121-0DC21
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

Siemens

Current Ratio

150:1

Series

SENTRON

Transformer Type

Window

Input Current

150A

Output Current

1 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm

Country of Origin

India

You may be interested in
RS PRO Current Transformer
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Siemens Sentron Series Window Current Transformer, 150A Input, 150:1, 1 A Output

P.O.A.

Siemens Sentron Series Window Current Transformer, 150A Input, 150:1, 1 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Current Transformer
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Siemens

Current Ratio

150:1

Series

SENTRON

Transformer Type

Window

Input Current

150A

Output Current

1 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm

Country of Origin

India

You may be interested in
RS PRO Current Transformer
P.O.A.Each (ex VAT)