Technical documents
Specifications
Brand
SiemensCurrent Ratio
200:1
Bore Size
20mm
Series
SENTRON
Transformer Type
Window
Input Current
200A
Output Current
1 A
Overall Height
65.6mm
Overall Width
60mm
Overall Depth
75.3mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60 x 75.3 x 65.6 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCurrent Ratio
200:1
Bore Size
20mm
Series
SENTRON
Transformer Type
Window
Input Current
200A
Output Current
1 A
Overall Height
65.6mm
Overall Width
60mm
Overall Depth
75.3mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60 x 75.3 x 65.6 mm