Technical documents
Specifications
Brand
SiemensCurrent Ratio
250:5
Series
SENTRON
Transformer Type
Window
Input Current
250A
Output Current
5 A
Overall Height
65.6mm
Overall Width
60mm
Overall Depth
75.3mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60 x 75.3 x 65.6 mm
Country of Origin
India
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensCurrent Ratio
250:5
Series
SENTRON
Transformer Type
Window
Input Current
250A
Output Current
5 A
Overall Height
65.6mm
Overall Width
60mm
Overall Depth
75.3mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60 x 75.3 x 65.6 mm
Country of Origin
India
