Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Sentron Series Window Current Transformer, 400A Input, 400:1, 1 A Output

RS Stock No.: 175-6171Brand: SiemensManufacturers Part No.: 4NC5225-0DE21
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

Siemens

Current Ratio

400:1

Series

SENTRON

Transformer Type

Window

Input Current

400A

Output Current

1 A

Overall Height

67.6mm

Overall Width

60.6mm

Overall Depth

78.4mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60.6 x 78.4 x 67.6 mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Sentron Series Window Current Transformer, 400A Input, 400:1, 1 A Output

P.O.A.

Siemens Sentron Series Window Current Transformer, 400A Input, 400:1, 1 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Current Ratio

400:1

Series

SENTRON

Transformer Type

Window

Input Current

400A

Output Current

1 A

Overall Height

67.6mm

Overall Width

60.6mm

Overall Depth

78.4mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60.6 x 78.4 x 67.6 mm

Country of Origin

India

You may be interested in