Technical documents
Specifications
Brand
SiemensCurrent Ratio
400:5
Series
SENTRON
Transformer Type
Window
Input Current
400A
Output Current
5 A
Overall Height
67.6mm
Overall Width
60.6mm
Overall Depth
78.4mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60.6 x 78.4 x 67.6 mm
Stock information temporarily unavailable.
P.O.A.
Siemens Sentron Series Window Current Transformer, 400A Input, 400:5, 5 A Output
1
P.O.A.
Siemens Sentron Series Window Current Transformer, 400A Input, 400:5, 5 A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCurrent Ratio
400:5
Series
SENTRON
Transformer Type
Window
Input Current
400A
Output Current
5 A
Overall Height
67.6mm
Overall Width
60.6mm
Overall Depth
78.4mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60.6 x 78.4 x 67.6 mm