Siemens Sentron Series Window Current Transformer, 600A Input, 600:1, 1 A Output

RS Stock No.: 175-6186Brand: SiemensManufacturers Part No.: 4NC5327-0CE21
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

Siemens

Current Ratio

600:1

Series

SENTRON

Transformer Type

Window

Input Current

600A

Output Current

1 A

Overall Height

84.1mm

Overall Width

82.5mm

Overall Depth

98mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

82.5 x 98 x 84.1 mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Sentron Series Window Current Transformer, 600A Input, 600:1, 1 A Output

P.O.A.

Siemens Sentron Series Window Current Transformer, 600A Input, 600:1, 1 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Current Ratio

600:1

Series

SENTRON

Transformer Type

Window

Input Current

600A

Output Current

1 A

Overall Height

84.1mm

Overall Width

82.5mm

Overall Depth

98mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

82.5 x 98 x 84.1 mm

Country of Origin

India

You may be interested in