Siemens Sentron Series Window Current Transformer, 1250A Input, 1250:5, 5 A Output

RS Stock No.: 175-6206Brand: SiemensManufacturers Part No.: 4NC5434-2CH21
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

Siemens

Current Ratio

1250:5

Series

SENTRON

Transformer Type

Window

Input Current

1250A

Output Current

5 A

Overall Height

84.1mm

Overall Width

112mm

Overall Depth

127.5mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

112 x 127.5 x 84.1 mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Siemens Sentron Series Window Current Transformer, 1250A Input, 1250:5, 5 A Output

P.O.A.

Siemens Sentron Series Window Current Transformer, 1250A Input, 1250:5, 5 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Current Ratio

1250:5

Series

SENTRON

Transformer Type

Window

Input Current

1250A

Output Current

5 A

Overall Height

84.1mm

Overall Width

112mm

Overall Depth

127.5mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

112 x 127.5 x 84.1 mm

Country of Origin

India