Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 16A DII Diazed Fuse, E16 Thread Size, gG, 500V ac

RS Stock No.: 397-537Brand: SiemensManufacturers Part No.: 5SA161
brand-logo
View all in Bottle Fuses

Technical documents

Specifications

Brand

Siemens

Current Rating

16A

Bottle Fuse Size

DII

Primary Keyword

Diazed Fuse

Voltage Rating

500V ac

Application Category

gG

Thread Size

E16

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Grey

Body Material

Ceramic

Country of Origin

Slovenia

You may be interested in
Siemens 16A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Siemens 16A DII Diazed Fuse, E16 Thread Size, gG, 500V ac

P.O.A.

Siemens 16A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens 16A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Siemens

Current Rating

16A

Bottle Fuse Size

DII

Primary Keyword

Diazed Fuse

Voltage Rating

500V ac

Application Category

gG

Thread Size

E16

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Grey

Body Material

Ceramic

Country of Origin

Slovenia

You may be interested in
Siemens 16A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
P.O.A.Each (In a Pack of 10) (ex VAT)