Siemens 10A DII Diazed Fuse, E16 Thread Size, gG, 500V ac

RS Stock No.: 395-765Brand: SiemensManufacturers Part No.: 5SA251
brand-logo
View all in Bottle Fuses

Technical documents

Specifications

Brand

Siemens

Current Rating

10A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E16

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Red

Body Material

Ceramic

Country of Origin

Slovenia

Product details

DIAZED Fuses, Size TNDz, Type gG Time-Lag

DIAZED fuse links, 5SA2 Series
Operating class gG
Characteristic: time-lag

Standards

IEC 60269-3, DIN VDE 0636

You may be interested in
Siemens 10A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Siemens 10A DII Diazed Fuse, E16 Thread Size, gG, 500V ac

P.O.A.

Siemens 10A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens 10A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Siemens

Current Rating

10A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E16

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Red

Body Material

Ceramic

Country of Origin

Slovenia

Product details

DIAZED Fuses, Size TNDz, Type gG Time-Lag

DIAZED fuse links, 5SA2 Series
Operating class gG
Characteristic: time-lag

Standards

IEC 60269-3, DIN VDE 0636

You may be interested in
Siemens 10A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
P.O.A.Each (In a Pack of 10) (ex VAT)