Technical documents
Specifications
Brand
SiemensCurrent Rating
16A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E16
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac, 8 kA @ 500 V dc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Gauge/Cap Colour
Grey
Body Material
Ceramic
Country of Origin
Slovenia
Product details
DIAZED Fuses, Size TNDz, Type gG Time-Lag
DIAZED fuse links, 5SA2 Series
Operating class gG
Characteristic: time-lag
Standards
IEC 60269-3, DIN VDE 0636
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensCurrent Rating
16A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E16
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac, 8 kA @ 500 V dc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Gauge/Cap Colour
Grey
Body Material
Ceramic
Country of Origin
Slovenia
Product details
DIAZED Fuses, Size TNDz, Type gG Time-Lag
DIAZED fuse links, 5SA2 Series
Operating class gG
Characteristic: time-lag
Standards
IEC 60269-3, DIN VDE 0636
