Technical documents
Specifications
Brand
SiemensCurrent Rating
16A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E27
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac, 8 kA @ 500 V dc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Gauge/Cap Colour
Grey
Body Material
Ceramic
Country of Origin
Slovenia
Product details
DIAZED Fuses, Size DII, Type gG Quick-Acting
DIAZED fuse links, 5SB1 Series
Operating class gG
Characteristic: quick-acting
Standards
IEC 60269, DIN VDE 0635, DIN VDE 0636-3, CEE 16
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensCurrent Rating
16A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E27
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac, 8 kA @ 500 V dc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Gauge/Cap Colour
Grey
Body Material
Ceramic
Country of Origin
Slovenia
Product details
DIAZED Fuses, Size DII, Type gG Quick-Acting
DIAZED fuse links, 5SB1 Series
Operating class gG
Characteristic: quick-acting
Standards
IEC 60269, DIN VDE 0635, DIN VDE 0636-3, CEE 16
