Technical documents
Specifications
Brand
SiemensDevice Type
Surge Arrestor
Maximum Surge Current
40kA
Electrical Phase
1
Impulse Discharge Current
20kA
Mounting Style
DIN Rail
Impulse Discharge Current
20kA
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens 1 Phase Surge Protector, 40kA, DIN Rail Mount
1
P.O.A.
Siemens 1 Phase Surge Protector, 40kA, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensDevice Type
Surge Arrestor
Maximum Surge Current
40kA
Electrical Phase
1
Impulse Discharge Current
20kA
Mounting Style
DIN Rail
Impulse Discharge Current
20kA
Country of Origin
Germany