Technical documents
Specifications
Brand
SiemensCurrent Rating
10A
Bottle Fuse Size
D01
Voltage Rating
400V ac
Application Category
gG
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Gauge/Cap Colour
Red
Body Material
Ceramic
Country of Origin
Poland
Product details
NEOZED fuses, size D01 / D02 / D03
From Siemens, the 5SE2 Series NEOZED fuse links have a high breaking capacity, and Gg operating class, and are suitable for general applications.
For matching fuse socket, see e.g. stock no. 622-0705 or stock no. 622-0496. And for a suitable screw adapters see e.g. stock no. 622-1180.
Approvals
DIN VDE 0636-301, IEC 60269-3-1, HD 630.3.1 S3, DIN VDE 0680
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCurrent Rating
10A
Bottle Fuse Size
D01
Voltage Rating
400V ac
Application Category
gG
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Gauge/Cap Colour
Red
Body Material
Ceramic
Country of Origin
Poland
Product details
NEOZED fuses, size D01 / D02 / D03
From Siemens, the 5SE2 Series NEOZED fuse links have a high breaking capacity, and Gg operating class, and are suitable for general applications.
For matching fuse socket, see e.g. stock no. 622-0705 or stock no. 622-0496. And for a suitable screw adapters see e.g. stock no. 622-1180.
Approvals
DIN VDE 0636-301, IEC 60269-3-1, HD 630.3.1 S3, DIN VDE 0680