Siemens 16A Bottle Fuse Holder, 1P, 400V ac

RS Stock No.: 622-0705Brand: SiemensManufacturers Part No.: 5SG1301Distrelec Article No.: 13380970
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Siemens

Fuse Holder Type

Bottle Fuse

Current Rating

16A

Voltage Rating

400V ac

Number of Poles

1P

Includes Indicator

No

Rail Type

DIN 35 mm

Bottle Fuse Holder Component

Base

Compatible Fuse Sizes

D01

Distrelec Product Id

13380970

Country of Origin

Romania

Product details

D01, D02 NEOZED fuse sockets

1 and 3-pin
DIN Rail Mounting
NEOZED fuse adapters available separately (e.g. Stock no.: 622-0907)
NEOZED screw adapters available separately (e.g. Stock no.: 622-1180)

You may be interested in
Siemens 35A D02 Neozed Fuse, gG, 400V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
Siemens 40A D02 Neozed Fuse, gG, 400V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
Siemens 63A D02 Neozed Fuse, gG, 400V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Siemens 16A Bottle Fuse Holder, 1P, 400V ac

P.O.A.

Siemens 16A Bottle Fuse Holder, 1P, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens 35A D02 Neozed Fuse, gG, 400V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
Siemens 40A D02 Neozed Fuse, gG, 400V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
Siemens 63A D02 Neozed Fuse, gG, 400V ac
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Siemens

Fuse Holder Type

Bottle Fuse

Current Rating

16A

Voltage Rating

400V ac

Number of Poles

1P

Includes Indicator

No

Rail Type

DIN 35 mm

Bottle Fuse Holder Component

Base

Compatible Fuse Sizes

D01

Distrelec Product Id

13380970

Country of Origin

Romania

Product details

D01, D02 NEOZED fuse sockets

1 and 3-pin
DIN Rail Mounting
NEOZED fuse adapters available separately (e.g. Stock no.: 622-0907)
NEOZED screw adapters available separately (e.g. Stock no.: 622-1180)

You may be interested in
Siemens 35A D02 Neozed Fuse, gG, 400V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
Siemens 40A D02 Neozed Fuse, gG, 400V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
Siemens 63A D02 Neozed Fuse, gG, 400V ac
P.O.A.Each (In a Pack of 10) (ex VAT)