Technical documents
Specifications
Brand
SiemensNumber of Poles
3
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Sentron
Series
5SJ6
Circuit Breaker Type
MCB
Length
90mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
76mm
Country of Origin
Romania
Product details
Automatic cut-out, 5SJ6 Series, 6kA C characteristic
Automatic cut-out with push-in terminal
Suitable for use in residential construction
DIN rail assembly
Access-side railing via 5ST3 Series pin busbars
Standards
EN 60898, VDE 0641 part 11, IEC 60898
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Poles
3
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Sentron
Series
5SJ6
Circuit Breaker Type
MCB
Length
90mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
76mm
Country of Origin
Romania
Product details
Automatic cut-out, 5SJ6 Series, 6kA C characteristic
Automatic cut-out with push-in terminal
Suitable for use in residential construction
DIN rail assembly
Access-side railing via 5ST3 Series pin busbars
Standards
EN 60898, VDE 0641 part 11, IEC 60898