Technical documents
Specifications
Brand
SiemensAccessory Type
Contactor Interface Module
Range
Sentron
Voltage Rating
250 V
Series
5SL4
Current Rating
2 A
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
Siemens Sentron Contactor Interface Module
1
P.O.A.
Siemens Sentron Contactor Interface Module
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
Contactor Interface Module
Range
Sentron
Voltage Rating
250 V
Series
5SL4
Current Rating
2 A
Country of Origin
Romania