Siemens SENTRON 5SL4 MCB, 1+N, 16A Curve C, 230V AC, 72V DC, 10 kA Breaking Capacity

RS Stock No.: 209-5988Brand: SiemensManufacturers Part No.: 5SL4516-7
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SL4

Circuit Breaker Type

MCB

Length

36mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Model Number

5SL4516-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Siemens SENTRON 5SL4 MCB, 1+N, 16A Curve C, 230V AC, 72V DC, 10 kA Breaking Capacity

P.O.A.

Siemens SENTRON 5SL4 MCB, 1+N, 16A Curve C, 230V AC, 72V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SL4

Circuit Breaker Type

MCB

Length

36mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Model Number

5SL4516-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Romania