Technical documents
Specifications
Brand
SiemensNumber of Poles
3+N
Current Rating
300mA
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
72V
Range
Sentron
Series
5SL4
Circuit Breaker Type
MCB
Length
90mm
Width
72mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
5SL4614-7
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Country of Origin
Romania
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Poles
3+N
Current Rating
300mA
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
72V
Range
Sentron
Series
5SL4
Circuit Breaker Type
MCB
Length
90mm
Width
72mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
5SL4614-7
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Country of Origin
Romania