Siemens 5SM26 RCCB, 63A, 3 Pole, 300mA, Type A, 400V

RS Stock No.: 328-482Brand: SiemensManufacturers Part No.: 5SM2635-6
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

3

Range

Sentron

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Voltage Rating

400V

Series

5SM26

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Siemens 5SM26 RCCB, 63A, 3 Pole, 300mA, Type A, 400V

P.O.A.

Siemens 5SM26 RCCB, 63A, 3 Pole, 300mA, Type A, 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

3

Range

Sentron

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Voltage Rating

400V

Series

5SM26

Country of Origin

Romania