Technical documents
Specifications
Brand
SiemensCurrent Rating
63A
Number of Poles
3+N
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Voltage Rating
400V
Series
5SM3
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens 5SM3 Residual Current Circuit Breaker, 63A, 3+N Pole, 30mA, Type AC, 400V
1
P.O.A.
Siemens 5SM3 Residual Current Circuit Breaker, 63A, 3+N Pole, 30mA, Type AC, 400V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
SiemensCurrent Rating
63A
Number of Poles
3+N
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Voltage Rating
400V
Series
5SM3
Country of Origin
Germany