Siemens Fault Signalling, 3 Contact, 1NC + 1NO, DIN Rail Mount, SENTRON 5ST3

RS Stock No.: 213-2390Brand: SiemensManufacturers Part No.: 5ST3020-0HG
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Siemens

Number of Contacts

3

Normal State Configuration

1NC + 1NO

Mounting Style

DIN Rail Mount

Range

Sentron

Series

5ST3

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Siemens Fault Signalling, 3 Contact, 1NC + 1NO, DIN Rail Mount, SENTRON 5ST3

P.O.A.

Siemens Fault Signalling, 3 Contact, 1NC + 1NO, DIN Rail Mount, SENTRON 5ST3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Contacts

3

Normal State Configuration

1NC + 1NO

Mounting Style

DIN Rail Mount

Range

Sentron

Series

5ST3

Country of Origin

India