Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range

RS Stock No.: 243-6166Brand: SiemensManufacturers Part No.: 5SU1324-7FP10
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

Siemens

Current Rating

10A

Number of Poles

2

Range

Sentron

Trip Sensitivity

30mA

Series

5SU1

Tripping Characteristics

Type C

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range

P.O.A.

Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Current Rating

10A

Number of Poles

2

Range

Sentron

Trip Sensitivity

30mA

Series

5SU1

Tripping Characteristics

Type C

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Portugal