Technical documents
Specifications
Brand
SiemensCurrent Rating
40A
Number of Poles
2
Range
Sentron
Trip Sensitivity
30mA
Series
5SU1
Tripping Characteristics
Type C
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Country of Origin
Romania
P.O.A.
Siemens RCBO, 40A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range
1
P.O.A.
Siemens RCBO, 40A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensCurrent Rating
40A
Number of Poles
2
Range
Sentron
Trip Sensitivity
30mA
Series
5SU1
Tripping Characteristics
Type C
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Country of Origin
Romania