Siemens RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Sentron Range

RS Stock No.: 243-6190Brand: SiemensManufacturers Part No.: 5SU1326-6FP16
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

Siemens

Current Rating

16A

Number of Poles

2

Range

Sentron

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

5SU1

Tripping Characteristics

Type B

Rated AC Voltage

500V

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Terminal Contact Type

Screw

Overall Width

36mm

Overall Depth

72mm

Break Time

Instantaneous

Overall Length

85mm

Standards Met

CE

Overall Dimensions

85 x 72 x 36mm

Reset Actuator Type

Toggle Switch

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

Siemens RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Sentron Range

P.O.A.

Siemens RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Sentron Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Current Rating

16A

Number of Poles

2

Range

Sentron

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

5SU1

Tripping Characteristics

Type B

Rated AC Voltage

500V

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Terminal Contact Type

Screw

Overall Width

36mm

Overall Depth

72mm

Break Time

Instantaneous

Overall Length

85mm

Standards Met

CE

Overall Dimensions

85 x 72 x 36mm

Reset Actuator Type

Toggle Switch

Country of Origin

Portugal