Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range
RS Stock No.: 243-6196Brand: SiemensManufacturers Part No.: 5SU1326-7FP10Distrelec Article No.: 30423582

Technical documents
Specifications
Brand
SiemensCurrent Rating
10A
Number of Poles
2
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
Sentron
Series
5SU1
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Country of Origin
Portugal
Stock information temporarily unavailable.
P.O.A.
Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range
1
P.O.A.
Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCurrent Rating
10A
Number of Poles
2
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
Sentron
Series
5SU1
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Country of Origin
Portugal