Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens RCBO, 25A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range

RS Stock No.: 151-1202Brand: SiemensManufacturers Part No.: 5SU1354-7KK25Distrelec Article No.: 30137511
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

Siemens

Current Rating

25A

Number of Poles

2

Trip Sensitivity

30mA

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SU1

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Breaking Capacity at Maximum Voltage Rating

10 kA, 20 kA

Overall Dimensions

35.4 x 90 x 76.2mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

35.4mm

Break Time

Instantaneous

Overall Width

90mm

Overall Depth

76.2mm

Distrelec Product Id

30137511

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Siemens RCBO, 25A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range

P.O.A.

Siemens RCBO, 25A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Current Rating

25A

Number of Poles

2

Trip Sensitivity

30mA

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SU1

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Breaking Capacity at Maximum Voltage Rating

10 kA, 20 kA

Overall Dimensions

35.4 x 90 x 76.2mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

35.4mm

Break Time

Instantaneous

Overall Width

90mm

Overall Depth

76.2mm

Distrelec Product Id

30137511

Country of Origin

Romania