Siemens RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range

Technical documents
Specifications
Brand
SiemensCurrent Rating
16A
Number of Poles
2
Range
Sentron
Circuit Breaker Type
RCBO
Series
5SU1
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Overall Dimensions
35.4 x 90 x 76.2mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Width
90mm
Overall Depth
76.2mm
Breaking Capacity at Maximum Voltage Rating
6 kA, 15 kA
Break Time
Instantaneous
Overall Length
35.4mm
Distrelec Product Id
13607843
Country of Origin
Romania
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCurrent Rating
16A
Number of Poles
2
Range
Sentron
Circuit Breaker Type
RCBO
Series
5SU1
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Overall Dimensions
35.4 x 90 x 76.2mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Width
90mm
Overall Depth
76.2mm
Breaking Capacity at Maximum Voltage Rating
6 kA, 15 kA
Break Time
Instantaneous
Overall Length
35.4mm
Distrelec Product Id
13607843
Country of Origin
Romania