Siemens RCBO, 2A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, SENTRON Range

RS Stock No.: 187-3284Brand: SiemensManufacturers Part No.: 5SV1316-7KK02
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

Siemens

Current Rating

2A

Number of Poles

2

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SV1316

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

195V

Earth Leakage Protection Type

A

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture

Overall Dimensions

77 x 18 x 90mm

Terminal Contact Type

Screw

Overall Width

18mm

Overall Depth

77mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Break Time

Instantaneous

Overall Length

17.6mm

Standards Met

CE

Country of Origin

Romania

P.O.A.

Siemens RCBO, 2A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, SENTRON Range

P.O.A.

Siemens RCBO, 2A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, SENTRON Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Current Rating

2A

Number of Poles

2

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SV1316

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

195V

Earth Leakage Protection Type

A

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture

Overall Dimensions

77 x 18 x 90mm

Terminal Contact Type

Screw

Overall Width

18mm

Overall Depth

77mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Break Time

Instantaneous

Overall Length

17.6mm

Standards Met

CE

Country of Origin

Romania