Siemens RCBO, 6A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, SENTRON Range

Technical documents
Specifications
Brand
SiemensCurrent Rating
6A
Number of Poles
2
Range
Sentron
Circuit Breaker Type
RCBO
Series
5SV1316
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
195V
Earth Leakage Protection Type
A
Better World Product (Find out more)
Yes
Better World Claim
Concentrated or compact solution, Extended product life, Low carbon manufacture
Overall Dimensions
77 x 18 x 90mm
Terminal Contact Type
Screw
Overall Width
18mm
Overall Depth
77mm
Breaking Capacity at Maximum Voltage Rating
6 kA
Break Time
Instantaneous
Overall Length
17.6mm
Standards Met
CE
Country of Origin
Romania
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensCurrent Rating
6A
Number of Poles
2
Range
Sentron
Circuit Breaker Type
RCBO
Series
5SV1316
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
195V
Earth Leakage Protection Type
A
Better World Product (Find out more)
Yes
Better World Claim
Concentrated or compact solution, Extended product life, Low carbon manufacture
Overall Dimensions
77 x 18 x 90mm
Terminal Contact Type
Screw
Overall Width
18mm
Overall Depth
77mm
Breaking Capacity at Maximum Voltage Rating
6 kA
Break Time
Instantaneous
Overall Length
17.6mm
Standards Met
CE
Country of Origin
Romania