Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, SENTRON Range

Technical documents
Specifications
Brand
SiemensCurrent Rating
10A
Number of Poles
2
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
Sentron
Circuit Breaker Type
RCBO
Series
5SV1316
Rated AC Voltage
195V
Earth Leakage Protection Type
A
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Better World Claim
Concentrated or compact solution, Extended product life, Low carbon manufacture
Standards Met
CE
Overall Width
18mm
Overall Depth
77mm
Breaking Capacity at Maximum Voltage Rating
6 kA
Overall Dimensions
77 x 18 x 90mm
Terminal Contact Type
Screw
Overall Length
17.6mm
Break Time
Instantaneous
Distrelec Product Id
30149284
Country of Origin
Romania
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCurrent Rating
10A
Number of Poles
2
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
Sentron
Circuit Breaker Type
RCBO
Series
5SV1316
Rated AC Voltage
195V
Earth Leakage Protection Type
A
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Better World Claim
Concentrated or compact solution, Extended product life, Low carbon manufacture
Standards Met
CE
Overall Width
18mm
Overall Depth
77mm
Breaking Capacity at Maximum Voltage Rating
6 kA
Overall Dimensions
77 x 18 x 90mm
Terminal Contact Type
Screw
Overall Length
17.6mm
Break Time
Instantaneous
Distrelec Product Id
30149284
Country of Origin
Romania