Siemens RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, SENTRON Range

RS Stock No.: 187-3289Brand: SiemensManufacturers Part No.: 5SV1316-7KK16Distrelec Article No.: 30149286
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

Siemens

Current Rating

16A

Number of Poles

1P+N

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SV1316

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

195V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture

Overall Dimensions

17.6 x 70 x 89.8mm

Terminal Contact Type

Screw

Overall Width

70mm

Overall Depth

89.8mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Break Time

Instantaneous

Overall Length

17.6mm

Standards Met

CE

Country of Origin

Romania

Product details

Siemens SENTRON 5SV1 RCBOs

From Siemens the 5SV1 is a compact and space efficient RCBO (Residual Current Breaker with Over-Current). The key innovation the 5SV1 offers is the combination of both residual current and overload protection into a device only 1 DIN modular width wide.

Compared to more traditional devices requiring 2 modular widths, the 5SV1 offers a space saving of 50%, allowing more protection devices to be installed into an existing distributor.

Features

Compact RCBO - Residual and overcurrent protection in a unit only 1 module width wide
Can be combined with 5SM6 to provide personal, line and preventative fire protection utilising only 2 module widths

P.O.A.

Siemens RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, SENTRON Range

P.O.A.

Siemens RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, SENTRON Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Current Rating

16A

Number of Poles

1P+N

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SV1316

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

195V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture

Overall Dimensions

17.6 x 70 x 89.8mm

Terminal Contact Type

Screw

Overall Width

70mm

Overall Depth

89.8mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Break Time

Instantaneous

Overall Length

17.6mm

Standards Met

CE

Country of Origin

Romania

Product details

Siemens SENTRON 5SV1 RCBOs

From Siemens the 5SV1 is a compact and space efficient RCBO (Residual Current Breaker with Over-Current). The key innovation the 5SV1 offers is the combination of both residual current and overload protection into a device only 1 DIN modular width wide.

Compared to more traditional devices requiring 2 modular widths, the 5SV1 offers a space saving of 50%, allowing more protection devices to be installed into an existing distributor.

Features

Compact RCBO - Residual and overcurrent protection in a unit only 1 module width wide
Can be combined with 5SM6 to provide personal, line and preventative fire protection utilising only 2 module widths