Technical documents
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
40A
Number of Poles
4
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Voltage Rating
440V
Series
5SV33
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens 5SV33 RCCB, 40A, 4 Pole, 30mA, Type B, 440V
1
P.O.A.
Siemens 5SV33 RCCB, 40A, 4 Pole, 30mA, Type B, 440V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
40A
Number of Poles
4
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Voltage Rating
440V
Series
5SV33
Country of Origin
Germany