Siemens 5SV3 RCCB, 63A, 4 Pole, 30mA, Type A

Technical documents
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
63A
Number of Poles
4
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type A
Series
5SV3
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Rated AC Voltage
400V
Overall Width
77.2mm
Overall Depth
89.8mm
Overall Dimensions
71.8 x 77.2 x 89.8mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
71.8mm
Break Time
Instantaneous
Mounting Style
DIN Rail Mount
Distrelec Product Id
30137585
Country of Origin
Germany
Product details
Series 5SV3 RCCBs
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.
Residual current operated circuit breaker for personnel and fire protection
Silicone free
2 or 4 pole versions available
Instant tripping, surge current withstand capability >1kA
DIN rail mounting
Equipment life span: >10,000 switching cycles
Enclosure: IP20
Ambient temperature: -25→+45 °C
Break time - instantaneous
Protection against residual currents
Easy and safe installation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
63A
Number of Poles
4
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type A
Series
5SV3
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Rated AC Voltage
400V
Overall Width
77.2mm
Overall Depth
89.8mm
Overall Dimensions
71.8 x 77.2 x 89.8mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
71.8mm
Break Time
Instantaneous
Mounting Style
DIN Rail Mount
Distrelec Product Id
30137585
Country of Origin
Germany
Product details
Series 5SV3 RCCBs
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.
Residual current operated circuit breaker for personnel and fire protection
Silicone free
2 or 4 pole versions available
Instant tripping, surge current withstand capability >1kA
DIN rail mounting
Equipment life span: >10,000 switching cycles
Enclosure: IP20
Ambient temperature: -25→+45 °C
Break time - instantaneous
Protection against residual currents
Easy and safe installation