Siemens 5SV3 RCCB, 25A, 4 Pole, 100mA, Type A, 400V ac

RS Stock No.: 211-9668Brand: SiemensManufacturers Part No.: 5SV3442-6Distrelec Article No.: 30137596
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

4

Range

Sentron

Trip Sensitivity

100mA

Tripping Characteristics

Type A

Voltage Rating

400V ac

Series

5SV3

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Mounting Style

DIN Rail Mount

Distrelec Product Id

30137596

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 5SV3 RCCB, 25A, 4 Pole, 100mA, Type A, 400V ac

P.O.A.

Siemens 5SV3 RCCB, 25A, 4 Pole, 100mA, Type A, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

4

Range

Sentron

Trip Sensitivity

100mA

Tripping Characteristics

Type A

Voltage Rating

400V ac

Series

5SV3

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Mounting Style

DIN Rail Mount

Distrelec Product Id

30137596

Country of Origin

Germany