Technical documents
Specifications
Brand
SiemensSeries
5SV
Input Current
63A
Output Current
30 mA
Overall Height
32mm
Overall Width
59mm
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Siemens 5SV Series Current Transformer, 63A Input, 30 mA Output
1
P.O.A.
Siemens 5SV Series Current Transformer, 63A Input, 30 mA Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
5SV
Input Current
63A
Output Current
30 mA
Overall Height
32mm
Overall Width
59mm
Country of Origin
Spain