Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 5SV Series Current Transformer, 200A Input, 30 mA Output

RS Stock No.: 213-1329Brand: SiemensManufacturers Part No.: 5SV8703-0KK
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

Siemens

Series

5SV

Input Current

200A

Output Current

30 mA

Overall Height

33mm

Overall Width

130mm

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Siemens 5SV Series Current Transformer, 200A Input, 30 mA Output

P.O.A.

Siemens 5SV Series Current Transformer, 200A Input, 30 mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Series

5SV

Input Current

200A

Output Current

30 mA

Overall Height

33mm

Overall Width

130mm

Country of Origin

Spain