Siemens Sentron 5SY4 MCB, 1P, 6A Curve B, 400V AC, 10 kA Breaking Capacity

Technical documents
Specifications
Brand
SiemensNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SY4
Circuit Breaker Type
MCB
Width
18mm
Length
90mm
Mounting Style
DIN Rail Mount
Depth
76mm
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Distrelec Product Id
13607780
Country of Origin
Germany
Product details
Siemens 5SY4 MCBs
The Siemens 5SY4 series are type C MCBs (miniature circuit breakers) rated at 400 V and provide a 10 kA breaking capacity. The range includes 1 or 3 pole options, all featuring reliable high performance and excellent quality.
Standards
Standards: EN 60898; DIN VDE 0641; Part 11; IEC 60898
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SiemensNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SY4
Circuit Breaker Type
MCB
Width
18mm
Length
90mm
Mounting Style
DIN Rail Mount
Depth
76mm
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Distrelec Product Id
13607780
Country of Origin
Germany
Product details
Siemens 5SY4 MCBs
The Siemens 5SY4 series are type C MCBs (miniature circuit breakers) rated at 400 V and provide a 10 kA breaking capacity. The range includes 1 or 3 pole options, all featuring reliable high performance and excellent quality.
Standards
Standards: EN 60898; DIN VDE 0641; Part 11; IEC 60898