Siemens SENTRON 5SY MCB, 2P, 20A, Type A

RS Stock No.: 232-2294Brand: SiemensManufacturers Part No.: 5SY4220-5
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type A

Range

Sentron

Series

5SY

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Germany

P.O.A.

Siemens SENTRON 5SY MCB, 2P, 20A, Type A

P.O.A.

Siemens SENTRON 5SY MCB, 2P, 20A, Type A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type A

Range

Sentron

Series

5SY

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Germany