Siemens SENTRON 5SY5 MCB, 1P, 16A Curve C, 10 kA Breaking Capacity

RS Stock No.: 203-2305Brand: SiemensManufacturers Part No.: 5SY5116-7
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY5

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SENTRON 5SY5 MCB, 1P, 16A Curve C, 10 kA Breaking Capacity

P.O.A.

Siemens SENTRON 5SY5 MCB, 1P, 16A Curve C, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY5

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Germany