Siemens Sentron 5SY6 MCB, 2P, 2A Curve C, 400V AC, 72V DC, 6 kA Breaking Capacity

RS Stock No.: 196-3625Brand: SiemensManufacturers Part No.: 5SY6202-7Distrelec Article No.: 30024127
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SY6

Circuit Breaker Type

MCB

Length

35.2mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Germany

You may be interested in
Siemens MCB, 2P, 2A Curve C
P.O.A.Each (ex VAT)

P.O.A.

Siemens Sentron 5SY6 MCB, 2P, 2A Curve C, 400V AC, 72V DC, 6 kA Breaking Capacity

P.O.A.

Siemens Sentron 5SY6 MCB, 2P, 2A Curve C, 400V AC, 72V DC, 6 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Siemens MCB, 2P, 2A Curve C
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SY6

Circuit Breaker Type

MCB

Length

35.2mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Germany

You may be interested in
Siemens MCB, 2P, 2A Curve C
P.O.A.Each (ex VAT)