Siemens Sentron 5SY6 MCB, 2P, 10A Curve C, 400V AC, 72V DC, 6 kA Breaking Capacity

RS Stock No.: 196-3629Brand: SiemensManufacturers Part No.: 5SY62107
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Siemens

Number of Poles

2P

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SY6

Circuit Breaker Type

MCB

Length

35.2mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Terminal Contact Type

Screw

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Sentron 5SY6 MCB, 2P, 10A Curve C, 400V AC, 72V DC, 6 kA Breaking Capacity

P.O.A.

Siemens Sentron 5SY6 MCB, 2P, 10A Curve C, 400V AC, 72V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Number of Poles

2P

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SY6

Circuit Breaker Type

MCB

Length

35.2mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Terminal Contact Type

Screw

Country of Origin

Germany

You may be interested in