Technical documents
Specifications
Brand
SiemensNumber of Poles
3
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Sentron
Series
5SY7
Circuit Breaker Type
MCB
Length
89.8mm
Width
53mm
Mounting Style
DIN Rail Mount
Depth
76mm
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Country of Origin
Germany
Product details
Automatic cut-out, 5SY7 Series, 15 kA, C characteristic
Automatic Cut-Out, 1-Pole and 3-Pole
DIN rail assembly
For use in industry and in the functional sector
Approvals
DIN VDE 0641 Part 11, UL 1077, CSA 22.2
Standards
EN 60898 / IEC 60898-2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Poles
3
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Sentron
Series
5SY7
Circuit Breaker Type
MCB
Length
89.8mm
Width
53mm
Mounting Style
DIN Rail Mount
Depth
76mm
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Country of Origin
Germany
Product details
Automatic cut-out, 5SY7 Series, 15 kA, C characteristic
Automatic Cut-Out, 1-Pole and 3-Pole
DIN rail assembly
For use in industry and in the functional sector
Approvals
DIN VDE 0641 Part 11, UL 1077, CSA 22.2
Standards
EN 60898 / IEC 60898-2