Siemens SENTRON 5SY7 MCB, 4P, 32A Curve C, 400V AC, 72V DC, 15 kA Breaking Capacity

RS Stock No.: 209-6049Brand: SiemensManufacturers Part No.: 5SY7432-7
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Siemens

Number of Poles

4

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Sentron

Series

5SY7

Circuit Breaker Type

MCB

Length

72mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Model Number

5SY7432-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Germany

P.O.A.

Siemens SENTRON 5SY7 MCB, 4P, 32A Curve C, 400V AC, 72V DC, 15 kA Breaking Capacity

P.O.A.

Siemens SENTRON 5SY7 MCB, 4P, 32A Curve C, 400V AC, 72V DC, 15 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Number of Poles

4

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Sentron

Series

5SY7

Circuit Breaker Type

MCB

Length

72mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Model Number

5SY7432-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Germany