Technical documents
Specifications
Brand
SiemensNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
1
IP Rating
IP44
Number of Poles
1
Current Rating
10A
Colour
Grey
Mount Type
Surface
Series
Delta
Voltage Rating
250V
Finish
Gloss
Illumination
Neon
Colour Shade
Dark Grey
Height
75mm
Number of Modules
2
Depth
82mm
Fixing Standard
VDE
Width
52mm
Length
66mm
Country of Origin
Spain
Product details
Disconnect
Surface switch
Splash proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
5TA4 702
Two cable entries on the underside
5TA4 711
With enclosed transparent windows
Neutral and with "Light" symbol
Including 5TG7 332 neon indicator
Standards
DIN 49200
DELTA surface switch program
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
1
IP Rating
IP44
Number of Poles
1
Current Rating
10A
Colour
Grey
Mount Type
Surface
Series
Delta
Voltage Rating
250V
Finish
Gloss
Illumination
Neon
Colour Shade
Dark Grey
Height
75mm
Number of Modules
2
Depth
82mm
Fixing Standard
VDE
Width
52mm
Length
66mm
Country of Origin
Spain
Product details
Disconnect
Surface switch
Splash proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
5TA4 702
Two cable entries on the underside
5TA4 711
With enclosed transparent windows
Neutral and with "Light" symbol
Including 5TG7 332 neon indicator
Standards
DIN 49200