Siemens Push Button Light Switch, 1 Way, 5T

RS Stock No.: 203-2288Brand: SiemensManufacturers Part No.: 5TD2123
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP20

Current Rating

10A

Mount Type

Flush

Material

Metal

Series

5T

Voltage Rating

250V

Width

70mm

Height

70mm

Minimum Box Depth

32mm

Depth

32mm

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Siemens Push Button Light Switch, 1 Way, 5T

P.O.A.

Siemens Push Button Light Switch, 1 Way, 5T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP20

Current Rating

10A

Mount Type

Flush

Material

Metal

Series

5T

Voltage Rating

250V

Width

70mm

Height

70mm

Minimum Box Depth

32mm

Depth

32mm

Country of Origin

Spain