Technical documents
Specifications
Brand
SiemensRange
Sentron
Current Rating
20A
Series
5TE4
Type
Push Button
Rated Control Voltage
230V (Volts)
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
Siemens 230V (Volts) Push Button Circuit Trip
1
P.O.A.
Siemens 230V (Volts) Push Button Circuit Trip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensRange
Sentron
Current Rating
20A
Series
5TE4
Type
Push Button
Rated Control Voltage
230V (Volts)
Country of Origin
Romania