Siemens Brown 3 Gang Cover Plate Thermoplastic Faceplate

RS Stock No.: 167-660Brand: SiemensManufacturers Part No.: 5TG1338-0CH
brand-logo
View all in Faceplates & Mounting Plates

Technical documents

Specifications

Brand

Siemens

Number of Gangs

3

Plate Type

Cover Plate

Colour

Brown

Mounting Style

Flush Mount

Material

Thermoplastic

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Siemens Brown 3 Gang Cover Plate Thermoplastic Faceplate

P.O.A.

Siemens Brown 3 Gang Cover Plate Thermoplastic Faceplate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Gangs

3

Plate Type

Cover Plate

Colour

Brown

Mounting Style

Flush Mount

Material

Thermoplastic

Country of Origin

Spain