Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens White Roller Shutter Switch, DELTA Series

RS Stock No.: 203-2181Brand: SiemensManufacturers Part No.: 5TG7143
brand-logo

Technical documents

Specifications

Brand

Siemens

Colour

White

Height

68mm

IP Rating

IP20

Number of Gangs

2

Operating Voltage

230V

Series

Delta

Voltage Rating

230V

Range

5TG

Material

Thermoplastic

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Siemens White Roller Shutter Switch, DELTA Series

P.O.A.

Siemens White Roller Shutter Switch, DELTA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Colour

White

Height

68mm

IP Rating

IP20

Number of Gangs

2

Operating Voltage

230V

Series

Delta

Voltage Rating

230V

Range

5TG

Material

Thermoplastic

Country of Origin

Spain