Siemens 3P Pole Isolator Switch - 63A Maximum Current

RS Stock No.: 151-1233Brand: SiemensManufacturers Part No.: 5TL1663-1
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

63A

Voltage Rating

440V

Handle Colour

Red

Series

5TL1

Normal State Configuration

3NO

Switch Rating

0.196kA

Length

89.8mm

Width

74.5mm

Depth

70mm

Terminal Type

Screw

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens 3P Pole Isolator Switch - 63A Maximum Current

P.O.A.

Siemens 3P Pole Isolator Switch - 63A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

63A

Voltage Rating

440V

Handle Colour

Red

Series

5TL1

Normal State Configuration

3NO

Switch Rating

0.196kA

Length

89.8mm

Width

74.5mm

Depth

70mm

Terminal Type

Screw

Country of Origin

China